MM5Z6V2T5G vs TCMM5Z6V2 feature comparison

MM5Z6V2T5G Nexperia

Buy Now Datasheet

TCMM5Z6V2 Tak Cheong Electronics (Holdings) Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Reach Compliance Code Compliant Compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Base Number Matches 2 1
Pbfree Code Yes
Package Description Green, Plastic Package-2
Pin Count 2
Configuration Single
Diode Element Material Silicon
Diode Type Zener Diode
JESD-30 Code R-PDSO-F2
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 2
Package Body Material Plastic/Epoxy
Package Shape Rectangular
Package Style Small Outline
Polarity Unidirectional
Power Dissipation-Max 0.2 W
Qualification Status Not Qualified
Reference Voltage-Nom 6.2 V
Surface Mount Yes
Technology Zener
Terminal Finish Matte Tin
Terminal Form Flat
Terminal Position Dual
Voltage Tol-Max 6.45%
Working Test Current 5 Ma