MM74HC132NX vs 5962-8683101CA feature comparison

MM74HC132NX onsemi

Buy Now Datasheet

5962-8683101CA Intersil Corporation

Buy Now
Part Life Cycle Code Active Obsolete
Package Description Dip, Dip,
Reach Compliance Code Compliant Unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family Hc/Uh Hct
JESD-30 Code R-PDIP-T14 R-GDIP-T14
Logic IC Type Nand Gate Nand Gate
Number of Functions 4 4
Number of Inputs 2 2
Number of Terminals 14 14
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material Plastic/Epoxy Ceramic, Glass-Sealed
Package Code DIP DIP
Package Shape Rectangular Rectangular
Package Style In-Line In-Line
Propagation Delay (tpd) 158 Ns 135 Ns
Supply Voltage-Max (Vsup) 6 V 5.5 V
Supply Voltage-Min (Vsup) 2 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount No No
Technology Cmos Cmos
Temperature Grade Industrial Military
Terminal Form Through-Hole Through-Hole
Terminal Position Dual Dual
Base Number Matches 1 5
Part Package Code DIP
Pin Count 14
JESD-609 Code e0
Length 19.94 Mm
Qualification Status Not Qualified
Seated Height-Max 5.08 Mm
Terminal Finish Tin Lead
Terminal Pitch 2.54 Mm
Width 7.62 Mm