MMBD4148W vs SCS4148DSTL feature comparison

MMBD4148W Promax-Johnton Electronic Corporation

Buy Now Datasheet

SCS4148DSTL Secos Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Contact Manufacturer
Part Package Code SC-70
Package Description Plastic, Sot-323, 3 Pin Rohs Compliant, Ultra Small, Plastic, Wbfbp-03d, 3 Pin
Pin Count 3 3
Manufacturer Package Code SOT323
Reach Compliance Code Unknown Compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Configuration Single Single
Diode Element Material Silicon Silicon
Diode Type Rectifier Diode Rectifier Diode
JESD-30 Code R-PDSO-G3 R-PBCC-N3
JESD-609 Code e0
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 3 3
Output Current-Max 0.15 A 0.15 A
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Shape Rectangular Rectangular
Package Style Small Outline Chip Carrier
Power Dissipation-Max 0.2 W 0.1 W
Qualification Status Not Qualified
Reverse Recovery Time-Max 0.004 µS 0.004 µS
Surface Mount Yes Yes
Terminal Finish Tin Lead
Terminal Form Gull Wing No Lead
Terminal Position Dual Bottom
Base Number Matches 13 1
Application General Purpose
Operating Temperature-Max 125 °C
Rep Pk Reverse Voltage-Max 75 V