MMBD4148W vs TS4148RYGRBG feature comparison

MMBD4148W Bytesonic Corporation

Buy Now Datasheet

TS4148RYGRBG Taiwan Semiconductor

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Package Description Sot-323, 3 Pin
Reach Compliance Code Unknown Compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Application General Purpose General Purpose
Breakdown Voltage-Min 75 V
Configuration Single Single
Diode Element Material Silicon Silicon
Diode Type Rectifier Diode Rectifier Diode
Forward Voltage-Max (VF) 1.25 V
JESD-30 Code R-PDSO-G3 R-PDSO-R2
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 3 2
Operating Temperature-Max 150 °C 175 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 0.15 A 0.15 A
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Shape Rectangular Rectangular
Package Style Small Outline Small Outline
Power Dissipation-Max 0.2 W 0.5 W
Rep Pk Reverse Voltage-Max 75 V 75 V
Reverse Current-Max 1 µA
Reverse Recovery Time-Max 0.004 µS 0.004 µS
Reverse Test Voltage 75 V
Surface Mount Yes Yes
Terminal Form Gull Wing Wrap Around
Terminal Position Dual Dual
Base Number Matches 13 1
Additional Feature High Reliability
JESD-609 Code e4
Terminal Finish Gold