MMBD4448-C
vs
CMPD4448LEADFREE
feature comparison
| Part Life Cycle Code |
Active
|
|
| Package Description |
Halogen And Lead Free Package-3
|
|
| Pin Count |
3
|
|
| Reach Compliance Code |
Compliant
|
|
| ECCN Code |
EAR99
|
|
| HTS Code |
8541.10.00.70
|
|
| Application |
General Purpose
|
|
| Configuration |
Single
|
|
| Diode Element Material |
Silicon
|
|
| Diode Type |
Rectifier Diode
|
|
| JESD-30 Code |
R-PDSO-G3
|
|
| Number of Elements |
1
|
|
| Number of Phases |
1
|
|
| Number of Terminals |
3
|
|
| Operating Temperature-Max |
150 °C
|
|
| Operating Temperature-Min |
-55 °C
|
|
| Output Current-Max |
0.25 A
|
|
| Package Body Material |
Plastic/Epoxy
|
|
| Package Shape |
Rectangular
|
|
| Package Style |
Small Outline
|
|
| Power Dissipation-Max |
0.35 W
|
|
| Rep Pk Reverse Voltage-Max |
100 V
|
|
| Reverse Recovery Time-Max |
0.004 µS
|
|
| Surface Mount |
Yes
|
|
| Terminal Form |
Gull Wing
|
|
| Terminal Position |
Dual
|
|
| Base Number Matches |
1
|
|
|
|
|