MMBD4448-TP-HF vs MMBD4448 feature comparison

MMBD4448-TP-HF Micro Commercial Components

Buy Now Datasheet

MMBD4448 Micro Commercial Components

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Active
Package Description Halogen Free And Rohs Compliant, Plastic Package-3 Plastic Package-3
Reach Compliance Code Compliant Compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Application General Purpose
Configuration Single Single
Diode Element Material Silicon Silicon
Diode Type Rectifier Diode Rectifier Diode
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Non-rep Pk Forward Current-Max 4 A 4 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Output Current-Max 0.25 A 0.25 A
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Shape Rectangular Rectangular
Package Style Small Outline Small Outline
Peak Reflow Temperature (Cel) 260 260
Power Dissipation-Max 0.35 W 0.35 W
Rep Pk Reverse Voltage-Max 75 V 100 V
Reverse Recovery Time-Max 0.004 µS 0.004 µS
Surface Mount Yes Yes
Terminal Finish Matte Tin Tin (Sn)
Terminal Form Gull Wing Gull Wing
Terminal Position Dual Dual
Time@Peak Reflow Temperature-Max (s) 10 10
Base Number Matches 1 66
Pin Count 3
Forward Voltage-Max (VF) 0.72 V
Qualification Status Not Qualified
Reverse Current-Max 0.025 µA