MMBD4448HSDW
vs
MMBD4448HSDW-TP
feature comparison
| Rohs Code |
Yes
|
Yes
|
| Part Life Cycle Code |
Active
|
Active
|
| Part Package Code |
SOT-363
|
|
| Reach Compliance Code |
Unknown
|
Compliant
|
| ECCN Code |
EAR99
|
EAR99
|
| HTS Code |
8541.10.00.70
|
8541.10.00.70
|
| Configuration |
2 Banks, Series Connected, Center Tap, 2 Elements
|
2 Banks, Series Connected, Center Tap, 2 Elements
|
| Diode Element Material |
Silicon
|
Silicon
|
| Diode Type |
Rectifier Diode
|
Rectifier Diode
|
| JESD-30 Code |
R-PDSO-F6
|
R-PDSO-G6
|
| Number of Elements |
4
|
4
|
| Number of Terminals |
6
|
6
|
| Operating Temperature-Max |
150 °C
|
150 °C
|
| Operating Temperature-Min |
-65 °C
|
|
| Output Current-Max |
0.25 A
|
0.25 A
|
| Package Body Material |
Plastic/Epoxy
|
Plastic/Epoxy
|
| Package Shape |
Rectangular
|
Rectangular
|
| Package Style |
Small Outline
|
Small Outline
|
| Peak Reflow Temperature (Cel) |
Not Specified
|
260
|
| Power Dissipation-Max |
0.2 W
|
0.2 W
|
| Rep Pk Reverse Voltage-Max |
80 V
|
80 V
|
| Reverse Recovery Time-Max |
0.004 µS
|
0.004 µS
|
| Surface Mount |
Yes
|
Yes
|
| Terminal Form |
Flat
|
Gull Wing
|
| Terminal Position |
Dual
|
Dual
|
| Time@Peak Reflow Temperature-Max (s) |
Not Specified
|
10
|
| Base Number Matches |
2
|
2
|
| Pbfree Code |
|
Yes
|
| Package Description |
|
Sot-363, 6 Pin
|
| Pin Count |
|
6
|
| Application |
|
Fast Recovery
|
| Breakdown Voltage-Min |
|
80 V
|
| Forward Voltage-Max (VF) |
|
1 V
|
| JESD-609 Code |
|
e3
|
| Moisture Sensitivity Level |
|
1
|
| Non-rep Pk Forward Current-Max |
|
4 A
|
| Number of Phases |
|
1
|
| Qualification Status |
|
Not Qualified
|
| Reverse Current-Max |
|
0.1 µA
|
| Reverse Test Voltage |
|
70 V
|
| Terminal Finish |
|
Matte Tin
|
|
|
|