MMBD4448HSDW vs MMBD4448HSDW-TP-HF feature comparison

MMBD4448HSDW Formosa Microsemi Co Ltd

Buy Now Datasheet

MMBD4448HSDW-TP-HF Micro Commercial Components

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer FORMOSA MICROSEMI CO LTD MICRO COMMERCIAL COMPONENTS CORP
Package Description PLASTIC PACKAGE-6 R-PDSO-G6
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Configuration 2 BANKS, SERIES CONNECTED, CENTER TAP, 2 ELEMENTS 2 BANKS, SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code R-PDSO-G6 R-PDSO-G6
Number of Elements 4 4
Number of Terminals 6 6
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C
Output Current-Max 0.25 A 0.25 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Power Dissipation-Max 0.2 W 0.2 W
Rep Pk Reverse Voltage-Max 80 V 80 V
Reverse Recovery Time-Max 0.004 µs 0.004 µs
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 8 1
Rohs Code Yes
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 4 A
Number of Phases 1
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 10

Compare MMBD4448HSDW with alternatives

Compare MMBD4448HSDW-TP-HF with alternatives