MMBD4448HSDW-TP vs MMBD4448HSDW feature comparison

MMBD4448HSDW-TP Micro Commercial Components

Buy Now Datasheet

MMBD4448HSDW Galaxy Microelectronics

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Package Description Sot-363, 6 Pin
Pin Count 6
Reach Compliance Code Compliant Unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Application Fast Recovery
Breakdown Voltage-Min 80 V
Configuration 2 Banks, Series Connected, Center Tap, 2 Elements 2 Banks, Series Connected, Center Tap, 2 Elements
Diode Element Material Silicon Silicon
Diode Type Rectifier Diode Rectifier Diode
Forward Voltage-Max (VF) 1 V
JESD-30 Code R-PDSO-G6 R-PDSO-F6
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 4 A
Number of Elements 4 4
Number of Phases 1
Number of Terminals 6 6
Operating Temperature-Max 150 °C 150 °C
Output Current-Max 0.25 A 0.25 A
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Shape Rectangular Rectangular
Package Style Small Outline Small Outline
Peak Reflow Temperature (Cel) 260 Not Specified
Power Dissipation-Max 0.2 W 0.2 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 80 V 80 V
Reverse Current-Max 0.1 µA
Reverse Recovery Time-Max 0.004 µS 0.004 µS
Reverse Test Voltage 70 V
Surface Mount Yes Yes
Terminal Finish Matte Tin
Terminal Form Gull Wing Flat
Terminal Position Dual Dual
Time@Peak Reflow Temperature-Max (s) 10 Not Specified
Base Number Matches 2 2
Part Package Code SOT-363
Operating Temperature-Min -65 °C