MMBD4448HTW
vs
MMBD4448HTW-T1-LF
feature comparison
| Part Life Cycle Code |
Contact Manufacturer
|
Active
|
| Package Description |
Lead Free, Plastic Package-6
|
R-Pdso-G6
|
| Pin Count |
6
|
|
| Reach Compliance Code |
Unknown
|
Compliant
|
| ECCN Code |
EAR99
|
EAR99
|
| HTS Code |
8541.10.00.70
|
8541.10.00.70
|
| Configuration |
Separate, 3 Elements
|
Separate, 3 Elements
|
| Diode Element Material |
Silicon
|
Silicon
|
| Diode Type |
Rectifier Diode
|
Rectifier Diode
|
| JESD-30 Code |
R-PDSO-G6
|
R-PDSO-G6
|
| Number of Elements |
3
|
3
|
| Number of Terminals |
6
|
6
|
| Operating Temperature-Max |
150 °C
|
150 °C
|
| Output Current-Max |
0.25 A
|
0.25 A
|
| Package Body Material |
Plastic/Epoxy
|
Plastic/Epoxy
|
| Package Shape |
Rectangular
|
Rectangular
|
| Package Style |
Small Outline
|
Small Outline
|
| Power Dissipation-Max |
0.2 W
|
0.2 W
|
| Rep Pk Reverse Voltage-Max |
80 V
|
80 V
|
| Reverse Recovery Time-Max |
0.004 µS
|
0.004 µS
|
| Surface Mount |
Yes
|
Yes
|
| Terminal Form |
Gull Wing
|
Gull Wing
|
| Terminal Position |
Dual
|
Dual
|
| Base Number Matches |
11
|
1
|
| Application |
|
General Purpose
|
| JESD-609 Code |
|
e3
|
| Moisture Sensitivity Level |
|
1
|
| Operating Temperature-Min |
|
-55 °C
|
| Terminal Finish |
|
Matte Tin
|
|
|
|