MMBD4448W vs MMBD4448W-7 feature comparison

MMBD4448W Shenzhen Heketai Electronics Co Ltd

Buy Now Datasheet

MMBD4448W-7 Diodes Incorporated

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Reach Compliance Code Unknown Not Compliant
Base Number Matches 14 1
Pbfree Code No
Rohs Code No
Package Description Ultra Small, Plastic Package-3
Pin Count 3
ECCN Code EAR99
HTS Code 8541.10.00.70
Additional Feature Fast Switching
Application General Purpose
Configuration Single
Diode Element Material Silicon
Diode Type Rectifier Diode
JESD-30 Code R-PDSO-G3
JESD-609 Code e0
Number of Elements 1
Number of Phases 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Output Current-Max 0.25 A
Package Body Material Plastic/Epoxy
Package Shape Rectangular
Package Style Long Form
Power Dissipation-Max 0.2 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 75 V
Reverse Recovery Time-Max 0.004 µS
Surface Mount Yes
Terminal Finish Tin Lead
Terminal Form Gull Wing
Terminal Position Axial