MMBD4448W
vs
MMBD4448W-G
feature comparison
| Part Life Cycle Code |
Active
|
Obsolete
|
| Reach Compliance Code |
Unknown
|
Unknown
|
| Base Number Matches |
14
|
4
|
| Rohs Code |
|
Yes
|
| Package Description |
|
R-Pdso-G3
|
| ECCN Code |
|
EAR99
|
| HTS Code |
|
8541.10.00.70
|
| Configuration |
|
Single
|
| Diode Element Material |
|
Silicon
|
| Diode Type |
|
Rectifier Diode
|
| JESD-30 Code |
|
R-PDSO-G3
|
| Number of Elements |
|
1
|
| Number of Phases |
|
1
|
| Number of Terminals |
|
3
|
| Output Current-Max |
|
0.5 A
|
| Package Body Material |
|
Plastic/Epoxy
|
| Package Shape |
|
Rectangular
|
| Package Style |
|
Small Outline
|
| Peak Reflow Temperature (Cel) |
|
Not Specified
|
| Power Dissipation-Max |
|
0.2 W
|
| Qualification Status |
|
Not Qualified
|
| Rep Pk Reverse Voltage-Max |
|
75 V
|
| Reverse Recovery Time-Max |
|
0.004 µS
|
| Surface Mount |
|
Yes
|
| Terminal Form |
|
Gull Wing
|
| Terminal Position |
|
Dual
|
| Time@Peak Reflow Temperature-Max (s) |
|
Not Specified
|
|
|
|