MMBD4448W-7
vs
MMBD4448WTP
feature comparison
Pbfree Code |
No
|
Yes
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
DIODES INC
|
MICRO COMMERCIAL COMPONENTS
|
Package Description |
R-PDSO-G3
|
PLASTIC PACKAGE-3
|
Pin Count |
3
|
3
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8541.10.00.70
|
|
Additional Feature |
FAST SWITCHING
|
|
Configuration |
SINGLE
|
|
Diode Element Material |
SILICON
|
|
Diode Type |
RECTIFIER DIODE
|
|
JESD-30 Code |
R-PDSO-G3
|
|
JESD-609 Code |
e0
|
|
Number of Elements |
1
|
|
Number of Phases |
1
|
|
Number of Terminals |
3
|
|
Operating Temperature-Max |
150 °C
|
|
Operating Temperature-Min |
-65 °C
|
|
Output Current-Max |
0.25 A
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
LONG FORM
|
|
Power Dissipation-Max |
0.2 W
|
|
Qualification Status |
Not Qualified
|
|
Rep Pk Reverse Voltage-Max |
75 V
|
|
Reverse Recovery Time-Max |
0.004 µs
|
|
Surface Mount |
NO
|
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
GULL WING
|
|
Terminal Position |
AXIAL
|
|
Base Number Matches |
1
|
1
|
|
|
|
Compare MMBD4448W-7 with alternatives
Compare MMBD4448WTP with alternatives