MMBT3904 vs MMBT3904 feature comparison

MMBT3904 Nexperia

Buy Now Datasheet

MMBT3904 STMicroelectronics

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Reach Compliance Code Compliant Not Compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.2 A 0.2 A
Collector-Emitter Voltage-Max 40 V 40 V
Configuration Single Single
DC Current Gain-Min (hFE) 30 30
JEDEC-95 Code TO-236AB
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Shape Rectangular Rectangular
Package Style Small Outline Small Outline
Peak Reflow Temperature (Cel) 260
Polarity/Channel Type Npn Npn
Qualification Status Not Qualified Not Qualified
Surface Mount Yes Yes
Terminal Finish Tin Matte Tin
Terminal Form Gull Wing Gull Wing
Terminal Position Dual Dual
Time@Peak Reflow Temperature-Max (s) 30
Transistor Application Switching Switching
Transistor Element Material Silicon Silicon
Transition Frequency-Nom (fT) 300 Mhz 270 Mhz
Turn-off Time-Max (toff) 250 Ns 250 Ns
Turn-on Time-Max (ton) 70 Ns 70 Ns
Base Number Matches 5 1
Package Description Plastic Package-3
Pin Count 3
Power Dissipation-Max (Abs) 0.35 W