MMBT3904 vs BSR17A feature comparison

MMBT3904 STMicroelectronics

Buy Now Datasheet

BSR17A onsemi

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Package Description Plastic Package-3 Sot-23, 3 Pin
Pin Count 3
Reach Compliance Code Not Compliant Compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.2 A 0.2 A
Collector-Emitter Voltage-Max 40 V 40 V
Configuration Single Single
DC Current Gain-Min (hFE) 30 30
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Shape Rectangular Rectangular
Package Style Small Outline Small Outline
Polarity/Channel Type Npn Npn
Power Dissipation-Max (Abs) 0.35 W 0.35 W
Qualification Status Not Qualified Not Qualified
Surface Mount Yes Yes
Terminal Finish Matte Tin Tin (Sn)
Terminal Form Gull Wing Gull Wing
Terminal Position Dual Dual
Transistor Application Switching Switching
Transistor Element Material Silicon Silicon
Transition Frequency-Nom (fT) 270 Mhz 300 Mhz
Turn-off Time-Max (toff) 250 Ns 250 Ns
Turn-on Time-Max (ton) 70 Ns 70 Ns
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code SOT-23-3
Manufacturer Package Code 318BM
Factory Lead Time 2 Days
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 30