MMBZ33VAL
vs
SZMMBZ33VALT3G
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
GALAXY SEMI-CONDUCTOR CO LTD
|
ONSEMI
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Diode Type |
ZENER DIODE
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
260
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
30
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Part Package Code |
|
SOT-23 (TO-236) 3 LEAD
|
Pin Count |
|
3
|
Manufacturer Package Code |
|
318-08
|
Samacsys Manufacturer |
|
onsemi
|
Breakdown Voltage-Nom |
|
33 V
|
Clamping Voltage-Max |
|
46 V
|
Diode Element Material |
|
SILICON
|
JESD-609 Code |
|
e3
|
Moisture Sensitivity Level |
|
1
|
Polarity |
|
BIDIRECTIONAL
|
Rep Pk Reverse Voltage-Max |
|
26 V
|
Surface Mount |
|
YES
|
Technology |
|
ZENER
|
Terminal Finish |
|
MATTE TIN
|
|
|
|
Compare MMBZ33VAL with alternatives
Compare SZMMBZ33VALT3G with alternatives