MMFT2955ET1G
vs
MMFT2955ET1
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ON SEMICONDUCTOR
|
ON SEMICONDUCTOR
|
Part Package Code |
TO-261AA
|
TO-261AA
|
Package Description |
LEAD FREE, CASE 318E-04, 4 PIN
|
CASE 318E-04, 4 PIN
|
Pin Count |
4
|
4
|
Manufacturer Package Code |
CASE 318E-04
|
CASE 318E-04
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
Samacsys Manufacturer |
onsemi
|
onsemi
|
Additional Feature |
AVALANCHE RATED
|
AVALANCHE RATED
|
Case Connection |
DRAIN
|
DRAIN
|
Configuration |
SINGLE WITH BUILT-IN DIODE
|
SINGLE WITH BUILT-IN DIODE
|
DS Breakdown Voltage-Min |
60 V
|
60 V
|
Drain Current-Max (ID) |
1.2 A
|
1.2 A
|
Drain-source On Resistance-Max |
0.3 Ω
|
0.3 Ω
|
FET Technology |
METAL-OXIDE SEMICONDUCTOR
|
METAL-OXIDE SEMICONDUCTOR
|
JEDEC-95 Code |
TO-261AA
|
TO-261AA
|
JESD-30 Code |
R-PDSO-G4
|
R-PDSO-G4
|
JESD-609 Code |
e3
|
e0
|
Moisture Sensitivity Level |
3
|
3
|
Number of Elements |
1
|
1
|
Number of Terminals |
4
|
4
|
Operating Mode |
ENHANCEMENT MODE
|
ENHANCEMENT MODE
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
260
|
235
|
Polarity/Channel Type |
P-CHANNEL
|
P-CHANNEL
|
Power Dissipation-Max (Abs) |
0.8 W
|
0.8 W
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
TIN
|
TIN LEAD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Transistor Application |
SWITCHING
|
SWITCHING
|
Transistor Element Material |
SILICON
|
SILICON
|
Base Number Matches |
1
|
2
|
|
|
|
Compare MMFT2955ET1G with alternatives
Compare MMFT2955ET1 with alternatives