Part Details for MMFT2955ET1G by onsemi
Overview of MMFT2955ET1G by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMFT2955ET1G
MMFT2955ET1G CAD Models
MMFT2955ET1G Part Data Attributes
|
MMFT2955ET1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMFT2955ET1G
onsemi
1200mA, 60V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-261AA, LEAD FREE, CASE 318E-04, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | TO-261AA | |
Package Description | LEAD FREE, CASE 318E-04, 4 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | CASE 318E-04 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | AVALANCHE RATED | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 1.2 A | |
Drain-source On Resistance-Max | 0.3 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-261AA | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 0.8 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for MMFT2955ET1G
This table gives cross-reference parts and alternative options found for MMFT2955ET1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMFT2955ET1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMFT2955E | 1200mA, 60V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-261AA, CASE 318E-04, 4 PIN | Motorola Mobility LLC | MMFT2955ET1G vs MMFT2955E |
MMFT2955ET1 | 1200mA, 60V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-261AA, CASE 318E-04, 4 PIN | onsemi | MMFT2955ET1G vs MMFT2955ET1 |
MMFT2955ET3 | 1200mA, 60V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-261AA, CASE 318E-04, 4 PIN | onsemi | MMFT2955ET1G vs MMFT2955ET3 |
MMFT2955ET1 | 1200mA, 60V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-261AA | Motorola Mobility LLC | MMFT2955ET1G vs MMFT2955ET1 |
MMFT2955ET3 | 1200mA, 60V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-261AA | Motorola Mobility LLC | MMFT2955ET1G vs MMFT2955ET3 |