MMIP18M3N82C1 vs IPL1-118-02-L-SH-K feature comparison

MMIP18M3N82C1 Amphenol Positronic

Buy Now Datasheet

IPL1-118-02-L-SH-K Samtec Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer POSITRONIC INDUSTRIES INC SAMTEC INC
Reach Compliance Code unknown compliant
Additional Feature POLARIZED POLARIZATION
Connector Type RECTANGULAR POWER CONNECTOR RECTANGULAR POWER CONNECTOR
Contact Finish Termination GOLD (30) OVER NICKEL
Contact Gender MALE MALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material GLASS FILLED POLYESTER LIQUID CRYSTAL POLYMER
JESD-609 Code e4
MIL Conformance NO NO
Manufacturer Series MMIP IPL1
Mating Information MMIP18M3N82C1
Mixed Contacts NO NO
Mounting Type BOARD AND PANEL BOARD
Option GENERAL PURPOSE GENERAL PURPOSE
Termination Type SOLDER SURFACE MOUNT
Total Number of Contacts 18 18
UL Flammability Code 94V-0
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Contact Finish Mating NOT SPECIFIED
Contact Material PHOSPHOR BRONZE

Compare MMIP18M3N82C1 with alternatives

Compare IPL1-118-02-L-SH-K with alternatives