MMIP18M3N82C1 vs IPL1-118-02-STL-SH-K feature comparison

MMIP18M3N82C1 Amphenol Positronic

Buy Now Datasheet

IPL1-118-02-STL-SH-K

Part not found

Search for IPL1-118-02-STL-SH-K
Part Life Cycle Code Active
Reach Compliance Code Unknown
ECCN Code EAR99
HTS Code 8536.69.40.30
Additional Feature Polarized
Connector Type Rectangular Power Connector
Contact Finish Termination Gold (30) Over Nickel
Contact Gender Male
DIN Conformance No
Empty Shell No
Filter Feature No
IEC Conformance No
Insulator Material Glass Filled Polyester
JESD-609 Code e4
MIL Conformance No
Mating Information Mmip18m3n82c1
Mixed Contacts No
Mounting Type Board And Panel
Option General Purpose
Termination Type Solder
Total Number of Contacts 18
UL Flammability Code 94V-0
Base Number Matches 1