MMJCU21GCC7474KTDA01 vs 0805B474K500ST feature comparison

MMJCU21GCC7474KTDA01 TAIYO YUDEN

Buy Now Datasheet

0805B474K500ST Fenghua (HK) Electronics Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TAIYO YUDEN CO LTD FENGHUA ADVANCED TECHNOLOGY
Package Description CHIP , 0805
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.20
Capacitance 0.47 µF 0.47 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 1.25 mm 1.25 mm
Length 2 mm 2 mm
Mounting Feature SURFACE MOUNT
Multilayer Yes Yes
Negative Tolerance 10% 10%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Packing Method TR, Embossed, 7 Inch Tape, Paper
Positive Tolerance 10% 10%
Rated (DC) Voltage (URdc) 50 V 50 V
Size Code 0805 0805
Surface Mount YES
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% ppm/°C 15% ppm/°C
Terminal Shape WRAPAROUND
Width 1.25 mm 1.25 mm
Base Number Matches 1 1
JESD-609 Code e4
Terminal Finish PURE SILVER

Compare MMJCU21GCC7474KTDA01 with alternatives

Compare 0805B474K500ST with alternatives