MMZ1608A252BT
vs
BBBK00160808272Y00
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TDK CORP
|
MAGLAYERS SCIENTIFIC-TECHNICS CO LTD
|
Package Description |
HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN
|
EIA STD PACKAGE SIZE 0201, SMD, 2 PIN
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8504.50.80.00
|
|
Samacsys Manufacturer |
TDK
|
|
Case Code |
0603
|
|
Construction |
Chip Bead
|
|
DC Resistance-Max |
0.8 Ω
|
0.8 Ω
|
Filter Type |
FERRITE CHIP
|
FERRITE CHIP
|
Height |
0.8 mm
|
0.8 mm
|
JESD-609 Code |
e3
|
|
Length |
1.6 mm
|
1.6 mm
|
Mounting Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Output Impedance |
2500 OHM Ω
|
2700 OHM Ω
|
Packing Method |
TR, 7 INCH
|
TR, PAPER, 7 INCH
|
Rated Current |
0.2 A
|
0.2 A
|
Terminal Finish |
TIN OVER NICKEL
|
|
Width |
0.8 mm
|
0.8 mm
|
Base Number Matches |
1
|
4
|
|
|
|
Compare MMZ1608A252BT with alternatives
Compare BBBK00160808272Y00 with alternatives