MOC3011
vs
MOC3031
feature comparison
| Pbfree Code |
No
|
|
| Rohs Code |
No
|
No
|
| Part Life Cycle Code |
Obsolete
|
Obsolete
|
| Package Description |
Plastic, Dip-6
|
|
| Reach Compliance Code |
Not Compliant
|
Unknown
|
| HTS Code |
8541.49.80.00
|
8541.49.80.00
|
| Additional Feature |
Ul Recognized
|
Ul Recognized, Logic Compatible
|
| Configuration |
Single
|
Single
|
| Forward Current-Max |
0.05 A
|
0.06 A
|
| Input Trigger Current-Nom |
5 Ma
|
15 Ma
|
| Isolation Voltage-Max |
7500 V
|
7500 V
|
| Number of Elements |
1
|
1
|
| On-State Current-Max |
0.1 A
|
0.1 A
|
| Operating Temperature-Max |
100 °C
|
85 °C
|
| Operating Temperature-Min |
-40 °C
|
-40 °C
|
| Optoelectronic Device Type |
Triac Output Optocoupler
|
Triac Output Optocoupler With Zero Crsvr
|
| Peak Off-state Voltage-Min |
250 V
|
250 V
|
| Base Number Matches |
14
|
7
|
| Input Trigger Current-Max |
|
0.015 A
|
| JESD-609 Code |
|
e0
|
| Mounting Feature |
|
Through Hole Mount
|
| On-State Voltage-Max |
|
3 V
|
| Peak Surge Current |
|
1 A
|
| Repetitive Peak Off-state Voltage |
|
250 V
|
| Reverse Leakage Current-Max |
|
0.0001 A
|
| Surface Mount |
|
No
|
| Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
|
|
|