MOC3023M
vs
MOC3023VM
feature comparison
Pbfree Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
ONSEMI
|
ONSEMI
|
Package Description |
DIP-6
|
DIP-6
|
Manufacturer Package Code |
646BX
|
646BX
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Factory Lead Time |
7 Weeks, 4 Days
|
2 Days
|
Samacsys Manufacturer |
onsemi
|
onsemi
|
Additional Feature |
UL RECOGNIZED
|
UL RECOGNIZED, VDE APPROVED
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.06 A
|
0.06 A
|
Input Trigger Current-Max |
0.005 A
|
0.005 A
|
Input Trigger Current-Nom |
5 mA
|
5 mA
|
Isolation Voltage-Max |
5300 V
|
5300 V
|
JESD-609 Code |
e3
|
e3
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Elements |
1
|
1
|
On-State Voltage-Max |
3 V
|
3 V
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
TRIAC OUTPUT OPTOCOUPLER
|
TRIAC OUTPUT OPTOCOUPLER
|
Peak Off-state Voltage-Min |
400 V
|
400 V
|
Peak Surge Current |
1 A
|
1 A
|
Repetitive Peak Off-state Voltage |
400 V
|
400 V
|
Reverse Leakage Current-Max |
0.0001 A
|
0.0001 A
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Matte Tin (Sn) - annealed
|
Matte Tin (Sn) - annealed
|
Base Number Matches |
7
|
1
|
|
|
|
Compare MOC3023M with alternatives
Compare MOC3023VM with alternatives