-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Triac Driver Output Optocoupler, 6-Pin DIP 400V Random Phase, 1000-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AC9245
|
Newark | 6Pw Rp Triac Dip Rohs Compliant: Yes |Onsemi MOC3023M Min Qty: 1786 Package Multiple: 1 Date Code: 0 Container: Bulk | 3021 |
|
$0.2810 / $0.2930 | Buy Now |
DISTI #
72K8896
|
Newark | Optocoupler, Triac, 7500V, Optocoupler Case Style:Dip, No. Of Pins:6Pins, Isolation Voltage:5.3Kv, Triac Operating Mode:Non Zero Crossing, Peak Repetitive Off State Voltage:400V, Product Range:-, Forward Voltage:1.15V Rohs Compliant: Yes |Onsemi MOC3023M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 970 |
|
$0.2630 / $0.3100 | Buy Now |
DISTI #
MOC3023MFS-ND
|
DigiKey | OPTOISOLATOR 4.17KV TRIAC 6DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
3580 In Stock |
|
$0.2237 / $0.7700 | Buy Now |
DISTI #
MOC3023M
|
Avnet Americas | Optocoupler Triac AC-OUT 1-CH 400VDRM 6-Pin PDIP White Bulk - Rail/Tube (Alt: MOC3023M) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Tube | 3021 |
|
$0.2079 / $0.2488 | Buy Now |
DISTI #
72K8896
|
Avnet Americas | Optocoupler Triac AC-OUT 1-CH 400VDRM 6-Pin PDIP White Bulk - Bulk (Alt: 72K8896) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 4 Days Container: Bulk | 970 Partner Stock |
|
$0.2930 / $0.8150 | Buy Now |
DISTI #
512-MOC3023M
|
Mouser Electronics | Triac & SCR Output Optocouplers DIP-6 NON-ZERO TRIAC RoHS: Compliant | 8726 |
|
$0.2230 / $0.6600 | Buy Now |
DISTI #
P40:2555_24093282
|
Arrow Electronics | Optocoupler Triac AC-OUT 1-CH 400V 6-Pin PDIP White Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2250 | Europe - 33275 |
|
$0.1955 / $0.4921 | Buy Now |
DISTI #
E02:0323_00038868
|
Arrow Electronics | Optocoupler Triac AC-OUT 1-CH 400V 6-Pin PDIP White Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2347 | Europe - 28090 |
|
$0.2095 / $0.6579 | Buy Now |
DISTI #
V36:1790_06302721
|
Arrow Electronics | Optocoupler Triac AC-OUT 1-CH 400V 6-Pin PDIP White Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2331 | Americas - 7192 |
|
$0.2036 / $0.6419 | Buy Now |
|
Future Electronics | DIP6 Through Hole 1 Channel 400 V 4170 Vrms Random Phase Triac Optoisolator RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 9490Tube |
|
$0.2200 / $0.2650 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MOC3023M
onsemi
Buy Now
Datasheet
|
Compare Parts:
MOC3023M
onsemi
Triac Driver Output Optocoupler, 6-Pin DIP 400V Random Phase, 1000-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | DIP-6 | |
Manufacturer Package Code | 646BX | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 17 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Forward Current-Max | 0.06 A | |
Input Trigger Current-Max | 0.005 A | |
Input Trigger Current-Nom | 5 mA | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
On-State Voltage-Max | 3 V | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIAC OUTPUT OPTOCOUPLER | |
Peak Off-state Voltage-Min | 400 V | |
Peak Surge Current | 1 A | |
Repetitive Peak Off-state Voltage | 400 V | |
Reverse Leakage Current-Max | 0.0001 A | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed |
This table gives cross-reference parts and alternative options found for MOC3023M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOC3023M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MOC3023-M | Optocoupler - Trigger Device Output, 1 CHANNEL TRIAC OUTPUT OPTOCOUPLER, DIP-6 | Fairchild Semiconductor Corporation | MOC3023M vs MOC3023-M |
MOC3023M | Triac Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, DIP-6 | Lite-On Semiconductor Corporation | MOC3023M vs MOC3023M |
MOC3022M | Triac Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 | Fairchild Semiconductor Corporation | MOC3023M vs MOC3022M |
MOC3023.S | Triac Output Optocoupler, 1-Element, 5300V Isolation, | QT Optoelectronics | MOC3023M vs MOC3023.S |
MOC3023VM | Triac Driver Output Optocoupler, 6-Pin DIP 400V Random Phase, 1000-TUBE | onsemi | MOC3023M vs MOC3023VM |
MOC3023V-M | Optocoupler - Trigger Device Output, 1 CHANNEL TRIAC OUTPUT OPTOCOUPLER, DIP-6 | Fairchild Semiconductor Corporation | MOC3023M vs MOC3023V-M |
MOC3023VM | 6-Pin DIP 400V Random Phase Triac Driver Output Optocoupler, 6LD, MDIP,OPTO,WHITE,.300 WIDE, 1000/BULK | Fairchild Semiconductor Corporation | MOC3023M vs MOC3023VM |
MOC3023M | Triac Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 | Fairchild Semiconductor Corporation | MOC3023M vs MOC3023M |
MOC3022-M | Optocoupler - Trigger Device Output, 1 CHANNEL TRIAC OUTPUT OPTOCOUPLER, DIP-6 | Fairchild Semiconductor Corporation | MOC3023M vs MOC3022-M |