MOC3033SVM
vs
PC4SD11NXPBF
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
End Of Life
|
Ihs Manufacturer |
FAIRCHILD SEMICONDUCTOR CORP
|
SHARP CORP
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8541.40.80.00
|
|
Additional Feature |
VDE APPROVED
|
UL RECOGNIZED
|
Configuration |
SINGLE
|
SINGLE
|
Forward Current-Max |
0.06 A
|
0.05 A
|
Input Trigger Current-Max |
0.005 A
|
|
Input Trigger Current-Nom |
5 mA
|
7 mA
|
Isolation Voltage-Max |
7500 V
|
5000 V
|
JESD-609 Code |
e3
|
e6
|
Mounting Feature |
SURFACE MOUNT
|
|
Number of Elements |
1
|
1
|
On-State Current-Max |
0.1 A
|
0.1 A
|
On-State Voltage-Max |
3 V
|
|
Operating Temperature-Max |
85 °C
|
100 °C
|
Operating Temperature-Min |
-40 °C
|
-30 °C
|
Optoelectronic Device Type |
TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR
|
TRIAC OUTPUT OPTOCOUPLER
|
Peak Off-state Voltage-Min |
250 V
|
800 V
|
Peak Surge Current |
1 A
|
|
Repetitive Peak Off-state Voltage |
250 V
|
|
Reverse Leakage Current-Max |
0.0001 A
|
|
Surface Mount |
YES
|
|
Terminal Finish |
Matte Tin (Sn)
|
Tin/Bismuth (Sn/Bi)
|
Base Number Matches |
2
|
1
|
Package Description |
|
LEAD FREE, PLASTIC, SMT, DIP-6/5
|
|
|
|
Compare MOC3033SVM with alternatives
Compare PC4SD11NXPBF with alternatives