MOV10391CWA
vs
B72210S0381K101
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
COOPER ELECTRONIC TECHNOLOGIES
|
EPCOS AG
|
Package Description |
,
|
Radial,
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.40.40.00
|
8533.40.40.00
|
Circuit RMS Voltage-Max |
390 V
|
385 V
|
Energy Absorbing Capacity-Max |
45 J
|
40 J
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Terminals |
2
|
2
|
Package Shape |
DISK PACKAGE
|
DISK PACKAGE
|
Resistor Type |
VARISTOR
|
VARISTOR
|
Surface Mount |
NO
|
NO
|
Terminal Placement |
RADIAL
|
RADIAL
|
Terminal Shape |
WIRE
|
WIRE
|
Working Voltage |
505 V
|
505 V
|
Base Number Matches |
1
|
2
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Samacsys Manufacturer |
|
TDK
|
JESD-609 Code |
|
e3
|
Operating Temperature-Max |
|
105 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Height |
|
15 mm
|
Package Length |
|
12 mm
|
Package Style |
|
Radial
|
Package Width |
|
5.8 mm
|
Packing Method |
|
BULK
|
Rated Power Dissipation (P) |
|
0.4 W
|
Reference Standard |
|
UL, CSA
|
Technology |
|
METAL OXIDE
|
Terminal Finish |
|
TIN
|
Tolerance |
|
10%
|
|
|
|
Compare MOV10391CWA with alternatives
Compare B72210S0381K101 with alternatives