Part Details for MOV10391CWA by Eaton Bussmann
Overview of MOV10391CWA by Eaton Bussmann
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MOV10391CWA
MOV10391CWA CAD Models
MOV10391CWA Part Data Attributes
|
MOV10391CWA
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
MOV10391CWA
Eaton Bussmann
RESISTOR, VOLTAGE DEPENDENT, 505 V, 45 J, THROUGH HOLE MOUNT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 390 V | |
Energy Absorbing Capacity-Max | 45 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Package Shape | DISK PACKAGE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 505 V |
Alternate Parts for MOV10391CWA
This table gives cross-reference parts and alternative options found for MOV10391CWA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOV10391CWA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V385LA10X1347 | RESISTOR, VOLTAGE DEPENDENT, 505V, 51J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | MOV10391CWA vs V385LA10X1347 |
D61ZOV391RA45 | RESISTOR, VOLTAGE DEPENDENT, 505V, 107J, THROUGH HOLE MOUNT, RADIAL LEADED | Maida Development Company | MOV10391CWA vs D61ZOV391RA45 |
V385LA10PX1347 | Varistor, 505V, 51J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | MOV10391CWA vs V385LA10PX1347 |
B72210S0381K101V87 | Varistor, 505V, 40J, Through Hole Mount, RADIAL LEADED | TDK Corporation | MOV10391CWA vs B72210S0381K101V87 |
Q69X3127 | Varistor, 505V, 40J, Through Hole Mount, | TDK Corporation | MOV10391CWA vs Q69X3127 |
VDRS07H385TSE | Varistor, 505V, 51J, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | MOV10391CWA vs VDRS07H385TSE |
VZ10D621KBS | Varistor, 505V, 73J, Chassis Mount, RADIAL LEADED | World Products Inc | MOV10391CWA vs VZ10D621KBS |
V385LA10 | Varistor, 505V, 51J, Through Hole Mount, RADIAL LEADED | Littelfuse Inc | MOV10391CWA vs V385LA10 |
B72210-S381-K101 | Varistor, 505V, 40J, Through Hole Mount, RADIAL LEADED | TDK Corporation | MOV10391CWA vs B72210-S381-K101 |
Q69X3127 | RESISTOR, VOLTAGE DEPENDENT, 505V, 40J, THROUGH HOLE MOUNT | TDK Epcos | MOV10391CWA vs Q69X3127 |