MP1501
vs
SB151GM
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
CTS CORP
|
TAIWAN SEMICONDUCTOR CO LTD
|
Reach Compliance Code |
compliant
|
unknown
|
Additional Feature |
AT-CUT CRYSTAL
|
|
Aging |
10 PPM/YEAR
|
|
Crystal/Resonator Type |
SERIES - FUNDAMENTAL
|
|
Drive Level |
100 µW
|
|
Frequency Stability |
0.005%
|
|
Frequency Tolerance |
50 ppm
|
|
JESD-609 Code |
e1
|
|
Manufacturer Series |
MP
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
|
Operating Frequency-Nom |
15 MHz
|
|
Operating Temperature-Max |
70 °C
|
150 °C
|
Operating Temperature-Min |
-20 °C
|
|
Physical Dimension |
L11.05XB4.65XH13.46 (mm)/L0.435XB0.183XH0.53 (inch)
|
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN SILVER COPPER
|
|
Base Number Matches |
11
|
1
|
ECCN Code |
|
EAR99
|
Breakdown Voltage-Min |
|
100 V
|
Case Connection |
|
ISOLATED
|
Configuration |
|
BRIDGE, 4 ELEMENTS
|
Diode Type |
|
BRIDGE RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
|
1.1 V
|
Moisture Sensitivity Level |
|
1
|
Non-rep Pk Forward Current-Max |
|
300 A
|
Number of Elements |
|
4
|
Number of Phases |
|
1
|
Output Current-Max |
|
15 A
|
Peak Reflow Temperature (Cel) |
|
260
|
Rep Pk Reverse Voltage-Max |
|
100 V
|
|
|
|
Compare MP1501 with alternatives
Compare SB151GM with alternatives