MP2-S090-51R2-TR
vs
MP2-S090-51R1-TR
feature comparison
Part Life Cycle Code |
|
Active
|
Ihs Manufacturer |
|
3M ELECTRONIC PRODUCTS DIVISION
|
Reach Compliance Code |
|
unknown
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.69.40.40
|
Additional Feature |
|
NONE
|
Board Mounting Option |
|
SOLDER HOLDING POSTS
|
Body Breadth |
|
0.49 inch
|
Body Depth |
|
0.445 inch
|
Body Length |
|
1.415 inch
|
Body/Shell Style |
|
PLUG
|
Connector Type |
|
BOARD CONNECTOR
|
Contact Finish Mating |
|
AU-PD-NI ON NI
|
Contact Finish Termination |
|
PD-NI OVER NI
|
Contact Gender |
|
FEMALE
|
Contact Material |
|
PHOSPHOR BRONZE
|
Contact Pattern |
|
RECTANGULAR
|
Contact Style |
|
SQ PIN-SKT
|
Dielectric Withstanding Voltage |
|
1500VAC V
|
Durability |
|
500 Cycles
|
Filter Feature |
|
NO
|
Insulation Resistance |
|
1000000000 Ω
|
Insulator Material |
|
GLASS FILLED LIQUID CRYSTAL POLYMER
|
Mating Contact Pitch |
|
0.079 inch
|
Mating Contact Row Spacing |
|
0.079 inch
|
Mixed Contacts |
|
NO
|
Mounting Style |
|
RIGHT ANGLE
|
Mounting Type |
|
BOARD
|
Number Of Connectors |
|
ONE
|
Number Of PCB Rows |
|
5
|
Number of Rows Loaded |
|
5
|
PCB Contact Pattern |
|
RECTANGULAR
|
PCB Contact Row Spacing |
|
2.0066 mm
|
Plating Thickness |
|
FLASH inch
|
Rated Current (Signal) |
|
3 A
|
Reference Standard |
|
UL
|
Terminal Length |
|
0.107 inch
|
Terminal Pitch |
|
2.0066 mm
|
Termination Type |
|
SOLDER
|
Total Number of Contacts |
|
90
|
Base Number Matches |
|
2
|
|
|
|
Compare MP2-S090-51R1-TR with alternatives