MP240D3 HBControlsBuy Now Datasheet |
D2W202F HBControlsBuy Now Datasheet |
Part Life Cycle Code | Contact Manufacturer | Contact Manufacturer |
---|---|---|
Ihs Manufacturer | HBCONTROLS INC | HBCONTROLS INC |
Reach Compliance Code | unknown | unknown |
HTS Code | 8541.40.95.00 | 8541.40.95.00 |
Base Number Matches | 2 | 3 |
Control Current | 0.003 A | |
Control Voltage | 3 V | |
Input Type | DC | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Output Circuit Type | Triac | |
Overall Height | 30 mm | |
Overall Length | 43 mm | |