MP240D3
vs
SG-24A03L
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Not Recommended
|
Ihs Manufacturer |
HBCONTROLS INC
|
FUJITSU LTD
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8541.40.95.00
|
8541.40.95.00
|
Base Number Matches |
2
|
4
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Package Description |
|
40 X 9 MM, 20 MM HEIGHT, ROHS COMPLIANT PACKAGE-4
|
Additional Feature |
|
HIGH RELIABILITY
|
Configuration |
|
COMPLEX
|
Isolation Voltage-Max |
|
2500 V
|
JESD-609 Code |
|
e1
|
Number of Elements |
|
1
|
On-State Current-Max |
|
3 A
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-30 °C
|
Optoelectronic Device Type |
|
TRIGGER OUTPUT SSR
|
Terminal Finish |
|
Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5)
|
|
|
|