MP602-1CC
vs
MP602-2CC
feature comparison
Part Life Cycle Code |
|
Contact Manufacturer
|
Ihs Manufacturer |
|
TRI-STAR ELECTRONICS INTERNATIONAL INC
|
Reach Compliance Code |
|
unknown
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.69.40.10
|
Body Depth |
|
0.369 inch
|
Body Diameter |
|
0.295 inch
|
Body/Shell Style |
|
PLUG
|
Characteristic Impedance |
|
50 Ω
|
Connector Type |
|
RF CONNECTOR
|
Contact Gender |
|
MALE
|
Contact Style |
|
COAX
|
Durability |
|
5000 Cycles
|
Insertion Loss |
|
0.05 dB
|
Mounting Option 1 |
|
LOCKING
|
Mounting Style |
|
RIGHT ANGLE
|
Mounting Type |
|
BOARD
|
Number of Ports |
|
1
|
Operating Frequency-Max |
|
23 GHz
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-65 °C
|
Termination Type |
|
SURFACE MOUNT
|
Total Number of Contacts |
|
1
|
VSWR |
|
1.2
|
Base Number Matches |
|
1
|
|
|
|
Compare MP602-2CC with alternatives