MP7524KR
vs
AD7524JR-REEL7
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
MICRO POWER SYSTEMS
|
ROCHESTER ELECTRONICS INC
|
Package Description |
,
|
SOP,
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
|
Analog Output Voltage-Max |
10 V
|
|
Analog Output Voltage-Min |
|
|
Converter Type |
D/A CONVERTER
|
D/A CONVERTER
|
Input Bit Code |
BINARY
|
BINARY
|
Input Format |
PARALLEL, 8 BITS
|
PARALLEL, 8 BITS
|
JESD-30 Code |
R-PDSO-G16
|
R-PDSO-G16
|
Linearity Error-Max (EL) |
0.195%
|
0.1953%
|
Number of Bits |
8
|
8
|
Number of Functions |
1
|
1
|
Number of Terminals |
16
|
16
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
COMMERCIAL
|
Settling Time-Max |
|
|
Supply Current-Max |
2 mA
|
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
2
|
2
|
Pbfree Code |
|
No
|
Rohs Code |
|
No
|
Part Package Code |
|
SOIC
|
Pin Count |
|
16
|
JESD-609 Code |
|
e0
|
Length |
|
9.9 mm
|
Moisture Sensitivity Level |
|
1
|
Package Code |
|
SOP
|
Peak Reflow Temperature (Cel) |
|
240
|
Seated Height-Max |
|
1.75 mm
|
Settling Time-Nom (tstl) |
|
0.5 µs
|
Terminal Finish |
|
TIN LEAD
|
Terminal Pitch |
|
1.27 mm
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
Width |
|
3.9 mm
|
|
|
|
Compare MP7524KR with alternatives