MP7528UL/883
vs
PI6C3504TEX
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MICRO POWER SYSTEMS
|
PERICOM SEMICONDUCTOR CORP
|
Package Description |
,
|
LSSOP,
|
Reach Compliance Code |
unknown
|
compliant
|
Analog Output Voltage-Max |
10 V
|
|
Analog Output Voltage-Min |
|
|
Converter Type |
D/A CONVERTER
|
|
Input Bit Code |
BINARY
|
|
Input Format |
PARALLEL, WORD
|
|
JESD-30 Code |
S-CQCC-N20
|
R-PDSO-G6
|
Linearity Error-Max (EL) |
0.098%
|
|
Number of Bits |
8
|
|
Number of Functions |
1
|
|
Number of Terminals |
20
|
6
|
Operating Temperature-Max |
125 °C
|
70 °C
|
Operating Temperature-Min |
-55 °C
|
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
PLASTIC/EPOXY
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
CHIP CARRIER
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Current-Max |
2 mA
|
|
Supply Voltage-Nom |
5 V
|
2.5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
COMMERCIAL
|
Terminal Form |
NO LEAD
|
GULL WING
|
Terminal Position |
QUAD
|
DUAL
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Part Package Code |
|
SOT-23
|
Pin Count |
|
6
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
Additional Feature |
|
IT CAN ALSO OPERATES WITH 3.3V SUPPLY
|
JESD-609 Code |
|
e3
|
Length |
|
2.9 mm
|
Moisture Sensitivity Level |
|
1
|
Output Clock Frequency-Max |
|
50 MHz
|
Package Code |
|
LSSOP
|
Peak Reflow Temperature (Cel) |
|
260
|
Primary Clock/Crystal Frequency-Nom |
|
50 MHz
|
Seated Height-Max |
|
1.45 mm
|
Supply Voltage-Max |
|
2.625 V
|
Supply Voltage-Min |
|
2.375 V
|
Terminal Finish |
|
Matte Tin (Sn)
|
Terminal Pitch |
|
0.95 mm
|
Time@Peak Reflow Temperature-Max (s) |
|
40
|
Width |
|
1.625 mm
|
uPs/uCs/Peripheral ICs Type |
|
CLOCK GENERATOR, OTHER
|
|
|
|
Compare MP7528UL/883 with alternatives
Compare PI6C3504TEX with alternatives