MP7543JP
vs
AD7534JP
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
MICRO POWER SYSTEMS
|
ROCHESTER ELECTRONICS INC
|
Package Description |
,
|
QCCJ,
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
|
Analog Output Voltage-Max |
10 V
|
|
Analog Output Voltage-Min |
|
|
Converter Type |
D/A CONVERTER
|
D/A CONVERTER
|
Input Format |
SERIAL
|
PARALLEL, 8 BITS
|
JESD-30 Code |
S-PQCC-J20
|
S-PQCC-J20
|
Linearity Error-Max (EL) |
0.024%
|
0.012%
|
Number of Bits |
12
|
14
|
Number of Functions |
1
|
1
|
Number of Terminals |
20
|
20
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER
|
CHIP CARRIER
|
Qualification Status |
Not Qualified
|
COMMERCIAL
|
Settling Time-Max |
2 µs
|
|
Supply Current-Max |
2.5 mA
|
|
Supply Voltage-Nom |
5 V
|
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
MOS
|
Temperature Grade |
INDUSTRIAL
|
COMMERCIAL
|
Terminal Form |
J BEND
|
J BEND
|
Terminal Position |
QUAD
|
QUAD
|
Base Number Matches |
1
|
3
|
Pbfree Code |
|
No
|
Rohs Code |
|
No
|
Part Package Code |
|
QLCC
|
Pin Count |
|
20
|
Input Bit Code |
|
BINARY, OFFSET BINARY
|
JESD-609 Code |
|
e0
|
Length |
|
8.9662 mm
|
Moisture Sensitivity Level |
|
1
|
Negative Supply Voltage-Nom |
|
-0.3 V
|
Package Code |
|
QCCJ
|
Peak Reflow Temperature (Cel) |
|
225
|
Seated Height-Max |
|
4.57 mm
|
Terminal Finish |
|
TIN LEAD
|
Terminal Pitch |
|
1.27 mm
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
Width |
|
8.9662 mm
|
|
|
|
Compare MP7543JP with alternatives