MP7545GUD vs PM7545AR/883 feature comparison

MP7545GUD Micro Power Systems

Buy Now Datasheet

PM7545AR/883 Precision Monolithics Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICRO POWER SYSTEMS PRECISION MONOLITHICS INC
Package Description , 0.300 INCH, HERMETIC SEALED, DIP-20
Reach Compliance Code unknown unknown
Analog Output Voltage-Max 10 V
Analog Output Voltage-Min
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code BINARY BINARY, 2'S COMPLEMENT BINARY
Input Format PARALLEL, WORD PARALLEL, WORD
JESD-30 Code R-GDIP-T20 R-CDIP-T20
Linearity Error-Max (EL) 0.012% 0.0122%
Number of Bits 12 12
Number of Functions 1 1
Number of Terminals 20 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, METAL-SEALED COFIRED
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Settling Time-Max 2 µs 1 µs
Supply Current-Max 2 mA 2 mA
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 2 2
Rohs Code No
ECCN Code 3A001.A.2.C
HTS Code 8542.39.00.01
JESD-609 Code e0
Package Code DIP
Package Equivalence Code DIP20,.3
Screening Level MIL-STD-883
Terminal Finish TIN LEAD
Terminal Pitch 2.54 mm

Compare MP7545GUD with alternatives

Compare PM7545AR/883 with alternatives