MPC5200VR400B
vs
MPC5200VR400BR2
feature comparison
| Pbfree Code |
Yes
|
|
| Rohs Code |
Yes
|
Yes
|
| Part Life Cycle Code |
Transferred
|
Obsolete
|
| Part Package Code |
BGA
|
|
| Package Description |
Bga, Bga272,20x20,50
|
Bga,
|
| Pin Count |
272
|
|
| Reach Compliance Code |
Compliant
|
Compliant
|
| ECCN Code |
3A991.A.2
|
3A991.a.2
|
| HTS Code |
8542.31.00.01
|
8542.31.00.30
|
| Address Bus Width |
32
|
13
|
| Bit Size |
32
|
|
| Boundary Scan |
Yes
|
Yes
|
| Clock Frequency-Max |
35 Mhz
|
35 Mhz
|
| External Data Bus Width |
32
|
32
|
| Format |
Floating Point
|
Floating Point
|
| Integrated Cache |
Yes
|
Yes
|
| JESD-30 Code |
S-PBGA-B272
|
S-PBGA-B272
|
| JESD-609 Code |
e1
|
|
| Length |
27 Mm
|
27 Mm
|
| Low Power Mode |
Yes
|
Yes
|
| Moisture Sensitivity Level |
3
|
|
| Number of External Interrupts |
4
|
|
| Number of Serial I/Os |
4
|
|
| Number of Terminals |
272
|
272
|
| On Chip Data RAM Width |
8
|
|
| Operating Temperature-Max |
70 °C
|
70 °C
|
| Operating Temperature-Min |
|
|
| Package Body Material |
Plastic/Epoxy
|
Plastic/Epoxy
|
| Package Code |
BGA
|
BGA
|
| Package Equivalence Code |
BGA272,20X20,50
|
|
| Package Shape |
Square
|
Square
|
| Package Style |
Grid Array
|
Grid Array
|
| Peak Reflow Temperature (Cel) |
260
|
Not Specified
|
| Qualification Status |
Not Qualified
|
|
| RAM (words) |
16384
|
|
| Seated Height-Max |
2.65 Mm
|
2.65 Mm
|
| Speed |
400 Mhz
|
400 Mhz
|
| Supply Voltage-Max |
1.58 V
|
1.58 V
|
| Supply Voltage-Min |
1.42 V
|
1.42 V
|
| Supply Voltage-Nom |
1.5 V
|
1.5 V
|
| Surface Mount |
Yes
|
Yes
|
| Technology |
Cmos
|
Cmos
|
| Temperature Grade |
Commercial
|
Commercial
|
| Terminal Finish |
Tin Silver Copper
|
|
| Terminal Form |
Ball
|
Ball
|
| Terminal Pitch |
1.27 Mm
|
1.27 Mm
|
| Terminal Position |
Bottom
|
Bottom
|
| Time@Peak Reflow Temperature-Max (s) |
40
|
Not Specified
|
| Width |
27 Mm
|
27 Mm
|
| uPs/uCs/Peripheral ICs Type |
Microprocessor
|
Microprocessor
|
| Base Number Matches |
2
|
2
|
|
|
|