MPC8260AVVMHBB
vs
MPC8260AVVMIBX
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
FREESCALE SEMICONDUCTOR INC
|
FREESCALE SEMICONDUCTOR INC
|
Package Description |
TBGA-480
|
LBGA,
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
3A991.A.2
|
3A991.A.2
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Address Bus Width |
32
|
32
|
Boundary Scan |
YES
|
YES
|
External Data Bus Width |
64
|
64
|
Format |
FLOATING POINT
|
FLOATING POINT
|
Integrated Cache |
YES
|
YES
|
JESD-30 Code |
S-PBGA-B480
|
S-PBGA-B480
|
JESD-609 Code |
e1
|
|
Length |
37.5 mm
|
37.5 mm
|
Low Power Mode |
YES
|
NO
|
Moisture Sensitivity Level |
3
|
|
Number of Terminals |
480
|
480
|
Operating Temperature-Max |
105 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LBGA
|
LBGA
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
GRID ARRAY, LOW PROFILE
|
GRID ARRAY, LOW PROFILE
|
Peak Reflow Temperature (Cel) |
260
|
|
Seated Height-Max |
1.65 mm
|
1.65 mm
|
Speed |
266 MHz
|
266 MHz
|
Supply Voltage-Max |
2.7 V
|
2.2 V
|
Supply Voltage-Min |
2.4 V
|
1.9 V
|
Supply Voltage-Nom |
2.5 V
|
2 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
OTHER
|
COMMERCIAL
|
Terminal Finish |
Tin/Silver/Copper (Sn/Ag/Cu)
|
|
Terminal Form |
BALL
|
BALL
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
40
|
|
Width |
37.5 mm
|
37.5 mm
|
uPs/uCs/Peripheral ICs Type |
MICROPROCESSOR, RISC
|
MICROPROCESSOR, RISC
|
Base Number Matches |
1
|
1
|
Part Package Code |
|
BGA
|
Pin Count |
|
480
|
Additional Feature |
|
ALSO REQUIRES 3.3V SUPPLY
|
Bit Size |
|
32
|
Clock Frequency-Max |
|
66.66 MHz
|
Qualification Status |
|
Not Qualified
|
|
|
|
Compare MPC8260AVVMHBB with alternatives
Compare MPC8260AVVMIBX with alternatives