There are no models available for this part yet.
Overview of MPC8260AVVMHBB by Freescale Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MPC8260AVVMHBB by Freescale Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
ComSIT USA | POWERQUICC II INTEGRATED COMMUNICATIONS PROCESSOR RISC Microprocessor, 266MHz, CMOS, PBGA480 RoHS: Compliant |
|
|
RFQ |
CAD Models for MPC8260AVVMHBB by Freescale Semiconductor
Part Data Attributes for MPC8260AVVMHBB by Freescale Semiconductor
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
FREESCALE SEMICONDUCTOR INC
|
Package Description
|
TBGA-480
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
3A991.A.2
|
HTS Code
|
8542.31.00.01
|
Address Bus Width
|
32
|
Boundary Scan
|
YES
|
External Data Bus Width
|
64
|
Format
|
FLOATING POINT
|
Integrated Cache
|
YES
|
JESD-30 Code
|
S-PBGA-B480
|
JESD-609 Code
|
e1
|
Length
|
37.5 mm
|
Low Power Mode
|
YES
|
Moisture Sensitivity Level
|
3
|
Number of Terminals
|
480
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LBGA
|
Package Shape
|
SQUARE
|
Package Style
|
GRID ARRAY, LOW PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Seated Height-Max
|
1.65 mm
|
Speed
|
266 MHz
|
Supply Voltage-Max
|
2.7 V
|
Supply Voltage-Min
|
2.4 V
|
Supply Voltage-Nom
|
2.5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
OTHER
|
Terminal Finish
|
Tin/Silver/Copper (Sn/Ag/Cu)
|
Terminal Form
|
BALL
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
37.5 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROPROCESSOR, RISC
|
Alternate Parts for MPC8260AVVMHBB
This table gives cross-reference parts and alternative options found for MPC8260AVVMHBB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC8260AVVMHBB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC8260AZUMIBX | 32-BIT, 266MHz, RISC PROCESSOR, PBGA480, 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, TBGA-480 | Freescale Semiconductor | MPC8260AVVMHBB vs MPC8260AZUMIBX |
MPC8265ACZUMHBB | 32-BIT, 266MHz, RISC PROCESSOR, PBGA480, 37.5 X 37.5 MM, TBGA-480 | Motorola Mobility LLC | MPC8260AVVMHBB vs MPC8265ACZUMHBB |
MPC8255ACVVMHBB | PQ II HIP4 NO-PB REV B | Freescale Semiconductor | MPC8260AVVMHBB vs MPC8255ACVVMHBB |
MPC8265ACZUMIBC | POWER QUICC II HIP4C | Freescale Semiconductor | MPC8260AVVMHBB vs MPC8265ACZUMIBC |
MPC8260ACVVMHBB | PQ II HIP4 NO-PB REV B | Freescale Semiconductor | MPC8260AVVMHBB vs MPC8260ACVVMHBB |
MPC8260AVVMIBX | 32-BIT, 266 MHz, RISC PROCESSOR, PBGA480, 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, LEAD FREE, TBGA-480 | Freescale Semiconductor | MPC8260AVVMHBB vs MPC8260AVVMIBX |
KMPC8255ACZUMHBB | 32-BIT, 266MHz, RISC PROCESSOR, PBGA480, 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, TBGA-480 | Motorola Mobility LLC | MPC8260AVVMHBB vs KMPC8255ACZUMHBB |
MPC8265ACVVMHBC | PQ 2 HIP4 REV-C NO-PB | Freescale Semiconductor | MPC8260AVVMHBB vs MPC8265ACVVMHBC |
XPC8260AZUMIBA | 32-BIT, 266MHz, RISC PROCESSOR, PBGA480, 37.50 X 37.50 MM, TBGA-480 | Motorola Mobility LLC | MPC8260AVVMHBB vs XPC8260AZUMIBA |
MPC8255ACZUMIBX | 32-BIT, 266MHz, RISC PROCESSOR, PBGA480, 37.50 X 37.50 MM, 1.55 MM HEIGHT, 1.27 MM PITCH, TBGA-480 | Freescale Semiconductor | MPC8260AVVMHBB vs MPC8255ACZUMIBX |
Related Parts for MPC8260AVVMHBB
-
MPC8247VRMIBAMicrocontrollers
-
MPC8241LVR266DMicroprocessors
-
MC13234CHTOther Analog ICs
-
NCP1361EABAYSNT1GSwitching Regulator or Controllers
-
MMIX1T550N055T2Power Field-Effect Transistors
-
TMS320C6416TBGLZ1Digital Signal Processors
-
MIC5891YNPeripheral Drivers
-
MP62350ES-LFPower Management Circuits
-
KSZ8895RQXINetwork Interfaces