MPLAD15KP20A
vs
MPLAD15KP20ATR
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROSEMI CORP
|
Package Description |
R-PSSO-G1
|
R-PSSO-G1
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Factory Lead Time |
40 Weeks
|
|
Additional Feature |
HIGH RELIABILITY
|
HIGH RELIABILITY
|
Breakdown Voltage-Max |
24.5 V
|
24.5 V
|
Breakdown Voltage-Min |
22.2 V
|
22.2 V
|
Breakdown Voltage-Nom |
23.35 V
|
23.35 V
|
Case Connection |
CATHODE
|
CATHODE
|
Clamping Voltage-Max |
32.4 V
|
32.4 V
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
TRANS VOLTAGE SUPPRESSOR DIODE
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JESD-30 Code |
R-PSSO-G1
|
R-PSSO-G1
|
JESD-609 Code |
e0
|
e0
|
Moisture Sensitivity Level |
1
|
|
Non-rep Peak Rev Power Dis-Max |
15000 W
|
15000 W
|
Number of Elements |
1
|
1
|
Number of Terminals |
1
|
1
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Polarity |
UNIDIRECTIONAL
|
UNIDIRECTIONAL
|
Power Dissipation-Max |
2.5 W
|
2.5 W
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Reference Standard |
MIL-19500
|
MIL-19500
|
Rep Pk Reverse Voltage-Max |
20 V
|
20 V
|
Surface Mount |
YES
|
YES
|
Technology |
AVALANCHE
|
AVALANCHE
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Position |
SINGLE
|
SINGLE
|
Base Number Matches |
4
|
1
|
Pbfree Code |
|
No
|
Pin Count |
|
1
|
|
|
|
Compare MPLAD15KP20A with alternatives
Compare MPLAD15KP20ATR with alternatives