MPP4204-206
vs
MPL4700-206-HS
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROCHIP TECHNOLOGY INC
|
Reach Compliance Code |
compliant
|
compliant
|
Factory Lead Time |
48 Weeks
|
|
Application |
SWITCHING
|
|
Breakdown Voltage-Min |
25 V
|
25 V
|
Configuration |
SINGLE
|
SINGLE
|
Diode Capacitance-Max |
0.15 pF
|
0.15 pF
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Forward Resistance-Max |
2 Ω
|
2 Ω
|
Diode Res Test Current |
10 mA
|
|
Diode Res Test Frequency |
100 MHz
|
|
Diode Type |
PIN DIODE
|
PIN DIODE
|
Frequency Band |
ULTRA HIGH FREQUENCY TO X BAND
|
ULTRA HIGH FREQUENCY TO X BAND
|
JESD-30 Code |
R-XBCC-N2
|
R-XBCC-N2
|
JESD-609 Code |
e4
|
e4
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
CHIP CARRIER
|
CHIP CARRIER
|
Reverse Test Voltage |
10 V
|
|
Surface Mount |
YES
|
YES
|
Technology |
POSITIVE-INTRINSIC-NEGATIVE
|
POSITIVE-INTRINSIC-NEGATIVE
|
Terminal Finish |
GOLD
|
GOLD
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Base Number Matches |
3
|
1
|
Package Description |
|
ROHS COMPLIANT, 206, 2 PIN
|
Samacsys Manufacturer |
|
Microchip
|
|
|
|
Compare MPP4204-206 with alternatives
Compare MPL4700-206-HS with alternatives