MPZ1005S121ET000
vs
MH1005-221Y
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TDK CORP
|
BOURNS INC
|
Package Description |
EIA STD PACKAGE SIZE 0402, 2 PIN
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8504.50.80.00
|
|
Factory Lead Time |
10 Weeks
|
16 Weeks
|
Samacsys Manufacturer |
TDK
|
Bourns
|
DC Resistance-Max |
0.095 Ω
|
0.095 Ω
|
Filter Type |
FERRITE CHIP
|
FERRITE CHIP
|
Height |
0.5 mm
|
0.5 mm
|
Length |
1 mm
|
1 mm
|
Mounting Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Output Impedance |
120 OHM Ω
|
220 OHM Ω
|
Packing Method |
TR, 7 INCH
|
TR, EMBOSSED, 7 INCH
|
Rated Current |
1.5 A
|
1.5 A
|
Width |
0.5 mm
|
0.5 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare MPZ1005S121ET000 with alternatives
Compare MH1005-221Y with alternatives