MQMLL3043CTR vs MXMLL3043CE3 feature comparison

MQMLL3043CTR Microsemi Corporation (now Microchip)

Buy Now Datasheet

MXMLL3043CE3 Microsemi Corporation (now Microchip)

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Part Package Code DO-213AB DO-213AB
Package Description O-Lelf-R2 O-Lelf-R2
Pin Count 2 2
Reach Compliance Code Unknown Unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature Metallurgically Bonded, High Reliability Metallurgically Bonded, High Reliability
Case Connection Isolated Isolated
Configuration Single Single
Diode Element Material Silicon Silicon
Diode Type Zener Diode Zener Diode
JEDEC-95 Code DO-213AB DO-213AB
JESD-30 Code O-LELF-R2 O-LELF-R2
JESD-609 Code e0 e3
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material Glass Glass
Package Shape Round Round
Package Style Long Form Long Form
Polarity Unidirectional Unidirectional
Power Dissipation-Max 1.25 W 1.25 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 91 V 91 V
Surface Mount Yes Yes
Technology Zener Zener
Terminal Finish Tin Lead Matte Tin
Terminal Form Wrap Around Wrap Around
Terminal Position End End
Voltage Tol-Max 2% 2%
Working Test Current 2.8 Ma 2.8 Ma
Base Number Matches 1 1