MR045C473MATTR2 vs MR045C473MATTR1 feature comparison

MR045C473MATTR2 Kyocera AVX Components

Buy Now Datasheet

MR045C473MATTR1 Kyocera AVX Components

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Package Description , 1909 , 1909
Reach Compliance Code Not Compliant Not Compliant
ECCN Code EAR99 EAR99
HTS Code 8532.24.00.60 8532.24.00.60
Capacitance 0.047 µF 0.047 µF
Capacitor Type Ceramic Capacitor Ceramic Capacitor
Dielectric Material Ceramic Ceramic
Height 4.83 Mm 4.83 Mm
JESD-609 Code e0 e0
Length 4.83 Mm 4.83 Mm
Mounting Feature Through Hole Mount Through Hole Mount
Multilayer Yes Yes
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape Rectangular Package Rectangular Package
Package Style Radial Radial
Packing Method Tr, 14 Inch Tr, 14 Inch
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Size Code 1909 1909
Surface Mount No No
Temperature Characteristics Code X7R X7R
Temperature Coefficient 15% Ppm/°C 15% Ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Pitch 2.54 Mm 2.54 Mm
Terminal Shape Wire Wire
Width 2.28 Mm 2.28 Mm
Base Number Matches 1 1