MR27V1652E-XXMA
vs
AM29PL160CB90EI
feature comparison
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
OKI ELECTRIC INDUSTRY CO LTD
|
ADVANCED MICRO DEVICES INC
|
Part Package Code |
SOIC
|
TSOP
|
Package Description |
SOP,
|
TSOP-48
|
Pin Count |
44
|
48
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.32.00.71
|
|
Access Time-Max |
100 ns
|
90 ns
|
Alternate Memory Width |
8
|
|
JESD-30 Code |
R-PDSO-G44
|
R-PDSO-G48
|
Length |
28.15 mm
|
|
Memory Density |
16777216 bit
|
16777216 bit
|
Memory IC Type |
MASK ROM
|
FLASH
|
Memory Width |
16
|
8
|
Number of Functions |
1
|
1
|
Number of Terminals |
44
|
48
|
Number of Words |
1048576 words
|
2097152 words
|
Number of Words Code |
1000000
|
2000000
|
Operating Mode |
ASYNCHRONOUS
|
ASYNCHRONOUS
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Organization |
1MX16
|
2MX8
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Parallel/Serial |
PARALLEL
|
PARALLEL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
3.1 mm
|
|
Supply Voltage-Max (Vsup) |
3.6 V
|
3.6 V
|
Supply Voltage-Min (Vsup) |
3 V
|
2.7 V
|
Supply Voltage-Nom (Vsup) |
3.3 V
|
3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
INDUSTRIAL
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
|
Terminal Position |
DUAL
|
DUAL
|
Width |
13 mm
|
|
Base Number Matches |
1
|
2
|
Additional Feature |
|
20-YEAR DATA RETENTION
|
Programming Voltage |
|
3 V
|
|
|
|
Compare MR27V1652E-XXMA with alternatives
Compare AM29PL160CB90EI with alternatives