MR813
vs
MAC97A8,116
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
MOTOROLA SEMICONDUCTOR PRODUCTS
|
WEEN SEMICONDUCTORS CO LTD
|
Package Description |
O-PALF-W2
|
PLASTIC, SC-43A, 3 PIN
|
Reach Compliance Code |
unknown
|
compliant
|
Case Connection |
ISOLATED
|
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
|
Diode Type |
RECTIFIER DIODE
|
|
Forward Voltage-Max (VF) |
1.2 V
|
|
JESD-30 Code |
O-PALF-W2
|
O-PBCY-T3
|
JESD-609 Code |
e0
|
e3
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
3
|
Operating Temperature-Max |
150 °C
|
125 °C
|
Operating Temperature-Min |
-65 °C
|
|
Output Current-Max |
1 A
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
LONG FORM
|
CYLINDRICAL
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Qualification Status |
Not Qualified
|
|
Rep Pk Reverse Voltage-Max |
300 V
|
|
Reverse Recovery Time-Max |
0.75 µs
|
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Tin (Sn)
|
Terminal Form |
WIRE
|
THROUGH-HOLE
|
Terminal Position |
AXIAL
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Base Number Matches |
4
|
2
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8541.30.00.80
|
Factory Lead Time |
|
8 Weeks
|
Samacsys Manufacturer |
|
WeEn Semiconductors
|
Additional Feature |
|
SENSITIVE GATE
|
JEDEC-95 Code |
|
TO-92
|
RMS On-state Current-Max |
|
0.6 A
|
Reference Standard |
|
IEC-60134
|
Repetitive Peak Off-state Voltage |
|
600 V
|
Trigger Device Type |
|
4 QUADRANT LOGIC LEVEL TRIAC
|
|
|
|
Compare MR813 with alternatives
Compare MAC97A8,116 with alternatives
-
MAC97A8,116 vs MAC97A8-5
-
MAC97A8,116 vs MAC97A8RLRMG
-
MAC97A8,116 vs MAC97A8
-
MAC97A8,116 vs MAC97A8-18
-
MAC97A8,116 vs MAC97A8G
-
MAC97A8,116 vs 934056668116
-
MAC97A8,116 vs MAC97A8RL1G
-
MAC97A8,116 vs MAC97A8RLRM
-
MAC97A8,116 vs MAC97A8,412