Part Details for MAC97A8,116 by WeEn Semiconductor Co Ltd
Overview of MAC97A8,116 by WeEn Semiconductor Co Ltd
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAC97A8,116
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AC6145
|
Newark | Triac, 0.6A, 600V, To-226Aa, Peak Repetitive Off-State Voltage, Vdrm:600V, On State Rms Current It(Rms):600Ma, Triac Case Style:To-226Aa, Gate Trigger Current Max (Qi), Igt:7Ma, Gate Trigger Voltage Max Vgt:1.5V, Peak Gate Power:5W, Rohs Compliant: Yes |Ween Semiconductors MAC97A8,116 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 5217 |
|
$0.0560 | Buy Now |
DISTI #
1740-1189-1-ND
|
DigiKey | TRIAC SENS GATE 600V 0.6A TO92-3 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
45925 In Stock |
|
$0.0935 / $0.4400 | Buy Now |
DISTI #
MAC97A8,116
|
Avnet Americas | Thyristor TRIAC 600V 8.8A 3-Pin SPT T/R - Tape and Reel (Alt: MAC97A8,116) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0911 / $0.0993 | Buy Now |
DISTI #
771-MAC97A8-T/R
|
Mouser Electronics | Triacs TAPERA TRIAC RoHS: Compliant | 15063 |
|
$0.0870 / $0.3800 | Buy Now |
DISTI #
V72:2272_16157276
|
Arrow Electronics | TRIAC Diode 600V 0.6A(RMS) 8.8A 3-Pin SPT T/R RoHS: Compliant Min Qty: 879 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2149 Container: Cut Strips | Americas - 9962 |
|
$0.0872 / $0.1138 | Buy Now |
DISTI #
61170850
|
Verical | TRIAC Diode 600V 0.6A(RMS) 8.8A 3-Pin SPT T/R RoHS: Compliant Min Qty: 879 Package Multiple: 1 Date Code: 2149 | Americas - 9962 |
|
$0.0872 / $0.1138 | Buy Now |
DISTI #
MAC97A8.116
|
TME | Triac, 600V, 0.6A, TO92, Igt: 5/7mA, Ifsm: 8A, 4Q, sensitive gate Min Qty: 3 | 1302 |
|
$0.0820 / $0.2590 | Buy Now |
DISTI #
MAC97A8,116
|
Avnet Asia | Thyristor TRIAC 600V 8.8A 3-Pin SPT T/R (Alt: MAC97A8,116) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.0529 / $0.0592 | Buy Now |
DISTI #
MAC97A8,116
|
Avnet Silica | Thyristor TRIAC 600V 8.8A 3-Pin SPT T/R (Alt: MAC97A8,116) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MAC97A8,116
|
EBV Elektronik | Thyristor TRIAC 600V 8.8A 3-Pin SPT T/R (Alt: MAC97A8,116) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 9 Weeks, 0 Days | EBV - 20000 |
|
Buy Now |
Part Details for MAC97A8,116
MAC97A8,116 CAD Models
MAC97A8,116 Part Data Attributes
|
MAC97A8,116
WeEn Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MAC97A8,116
WeEn Semiconductor Co Ltd
4 Quadrant Logic Level TRIAC, 600V V(DRM), 0.6A I(T)RMS, TO-92, PLASTIC, SC-43A, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WEEN SEMICONDUCTORS CO LTD | |
Package Description | PLASTIC, SC-43A, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | WeEn Semiconductors | |
Additional Feature | SENSITIVE GATE | |
Configuration | SINGLE | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
RMS On-state Current-Max | 0.6 A | |
Reference Standard | IEC-60134 | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Trigger Device Type | 4 QUADRANT LOGIC LEVEL TRIAC |
Alternate Parts for MAC97A8,116
This table gives cross-reference parts and alternative options found for MAC97A8,116. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAC97A8,116, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAC97A8-5 | 600V, 0.6A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-226AA | Motorola Mobility LLC | MAC97A8,116 vs MAC97A8-5 |
MAC97A8RLRMG | Sensitive Gate Triac, TO-92 (TO-226) 5.33mm Body Height, 2000-FNFLD | onsemi | MAC97A8,116 vs MAC97A8RLRMG |
MAC97A8 | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 0.6A I(T)RMS, TO-92 | Loras Industries Inc | MAC97A8,116 vs MAC97A8 |
MAC97A8-18 | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 0.6A I(T)RMS, TO-226AA | Motorola Semiconductor Products | MAC97A8,116 vs MAC97A8-18 |
MAC97A8-5 | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 0.6A I(T)RMS, TO-226AA | Motorola Semiconductor Products | MAC97A8,116 vs MAC97A8-5 |
MAC97A8G | Sensitive Gate Triac, TO-92 (TO-226) 5.33mm Body Height, 5000-BLKBX | onsemi | MAC97A8,116 vs MAC97A8G |
MAC97A8-18 | 600V, 0.6A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-226AA | Motorola Mobility LLC | MAC97A8,116 vs MAC97A8-18 |
934056668116 | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 0.6A I(T)RMS, TO-92, PLASTIC, SPT, SC-43, 3 PIN | WeEn Semiconductor Co Ltd | MAC97A8,116 vs 934056668116 |
MAC97A8RL1G | Sensitive Gate Triac, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL | onsemi | MAC97A8,116 vs MAC97A8RL1G |
MAC97A8RLRM | Sensitive Gate Triac, TO-92 (TO-226) 5.33mm Body Height, 2000-FNFLD | onsemi | MAC97A8,116 vs MAC97A8RLRM |