MRD721
vs
OP950
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
MOTOROLA INC
|
OPTEK TECHNOLOGY INC
|
Reach Compliance Code |
unknown
|
compliant
|
Additional Feature |
RESPONDS FROM VISIBLE TO INFRARED RANGE
|
SIDE VIEW, RESPONDS FROM VISIBLE TO INFRARED RANGE
|
Configuration |
SINGLE
|
SINGLE
|
Dark Current-Max |
10 nA
|
60 nA
|
Infrared Range |
YES
|
YES
|
JESD-609 Code |
e0
|
|
Light Current-Nom |
0.004 mA
|
0.008 mA
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Optoelectronic Device Type |
PIN PHOTODIODE
|
PIN PHOTODIODE
|
Peak Wavelength |
800 nm
|
|
Response Time-Max |
1e-9 s
|
5e-9 s
|
Reverse Breakdown Voltage-Min |
100 V
|
60 V
|
Reverse Voltage-Max |
100 V
|
60 V
|
Semiconductor Material |
Silicon
|
Silicon
|
Shape |
ROUND
|
ROUND
|
Size |
1.14 mm
|
1.58 mm
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Samacsys Manufacturer |
|
TT Electronics
|
|
|
|