MRF658 vs MRF646 feature comparison

MRF658 Freescale Semiconductor

Buy Now

MRF646 Motorola Semiconductor Products

Buy Now Datasheet
Source Content uid MRF658
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA SEMICONDUCTOR PRODUCTS MOTOROLA INC
Package Description ,
Reach Compliance Code unknown unknown
Collector Current-Max (IC) 15 A 9 A
Configuration Single SINGLE
DC Current Gain-Min (hFE) 40 20
Operating Temperature-Max 150 °C
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 175 W
Surface Mount NO YES
Base Number Matches 3 4
ECCN Code EAR99
HTS Code 8541.29.00.75
Collector-Base Capacitance-Max 125 pF
Collector-Emitter Voltage-Max 16 V
Highest Frequency Band ULTRA HIGH FREQUENCY BAND
JESD-30 Code O-CXFM-F4
Number of Elements 1
Number of Terminals 4
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Shape ROUND
Package Style FLANGE MOUNT
Power Dissipation Ambient-Max 117 W
Power Gain-Min (Gp) 4.8 dB
Qualification Status Not Qualified
Terminal Form FLAT
Terminal Position UNSPECIFIED
Transistor Application AMPLIFIER
Transistor Element Material SILICON

Compare MRF646 with alternatives